- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1827875-4
TE Connectivity / AMP Brand
1-1827875-4
Conn Shrouded Header HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Printed Circuit Board
- Connector
- Connector Type = Header - Tab
- Contact Type = Tab
- 8 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1827875-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
37 |
| Type: | Power |
| Mounting: | Through Hole |
| Body Orientation: | Straight |
| Gender: | HDR |
| Pitch: | 2.5 mm |
| Termination Method: | Solder |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -55 to 105 °C |