- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1827875-3
1-1827875-3
TE Connectivity / AMP Brand
Conn HDR and Receptacle 6 POS 2.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn HDR and Receptacle 6 POS 2.5mm Solder ST Thru-Hole 6 Terminal 1 Port Tube
Product Highlights:
- Terminate To Printed Circuit Board
- Header Assembly
- Number of Positions = 6
- Mount = Board Mount
- Keyed
Search Keywords: 118278753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827875-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
46 -
Type:Power
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Pitch:2.5 mm
-
Termination Method:Solder
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,800
Can Ship immediately
Minimum Order Quantity:
46
Order Increment:
46
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
46
$1.349
138
$1.307
276
$1.280
506
$1.257
1,012
$1.231
2,530
$1.196
5,014
$0.981
7,544 +
$0.968
Click for Quote
Log in
to unlock special pricing