- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1827875-2
1-1827875-2
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Tube
Product Highlights:
- Terminate To Printed Circuit Board
- Header Assembly
- Number of Positions = 4
- Mount = Board Mount
- Keyed
Search Keywords: 118278752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827875-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
61 -
Type:Power
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Pitch:2.5 mm
-
Termination Method:Solder
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,567
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
763
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$1.546
250
$0.985
500
$0.976
763
$0.973
1,525
$0.971
2,288
$0.968
3,050 +
$0.966
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT