- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1827872-7
1-1827872-7
TE Connectivity / AMP Brand
Conn Shrouded Header HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 34 POS 2mm Solder ST Top Entry Thru-Hole Tube
Search Keywords: 118278727
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827872-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Pitch:2 mm
-
Termination Method:Solder
-
Number of Contacts:34
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Ships today, if you order in
Minimum Order Quantity:
12
Order Increment:
12
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
12
$9.69
36
$9.31
60
$9.29
108
$9.11
252
$8.93
504 +
$8.82
Click for Quote
Log in
to unlock special pricing