- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1-1827872-6
1-1827872-6
TE Connectivity / AMP Brand
DYNAMIC 1100D HDR ASSY V 32PX BLACK GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D HDR ASSY V 32PX BLACK GOLD
Search Keywords: 118278726
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827872-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Power
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Gender:HDR
-
Pitch:2 mm
-
Termination Method:Solder
-
Number of Contacts:32
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
Minimum Order Quantity:
13
Order Increment:
13
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$4.67
52
$4.48
104
$4.39
260
$4.27
507
$4.18
1,001
$4.09
2,509 +
$3.20
Click for Quote
Log in
to unlock special pricing