- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1827864-5
1-1827864-5
TE Connectivity / AMP Brand
DYNAMIC 1200D REC HSG 10P X BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC 1200D REC HSG 10P X BLACK
Product Highlights:
- Connector
- Housing Gender = Plug
- Without Contacts
- Accepts Contact Gender = Receptacle
- Terminate To Wire
Search Keywords: 118278645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827864-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,368
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
200
$0.6016
400
$0.6001
600
$0.5985
800
$0.5971
1,600
$0.4478
2,400
$0.4180
3,200 +
$0.4096
Click for Quote
Log in
to unlock special pricing