- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1827864-3
1-1827864-3
TE Connectivity / AMP Brand
The 1-1827864-3 is a 6-position, double-row, high-voltage receptacle housing from the Dynamic D-1200D series with a 2.5mm pin ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1-1827864-3 is a 6-position, double-row, high-voltage receptacle housing from the Dynamic D-1200D series with a 2.5mm pin pitch.
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 6
- Keyed
Search Keywords: 118278643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827864-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,401
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
600
$0.4463
1,200
$0.4341
3,000
$0.4117
5,400
$0.3620
7,800
$0.3611
10,200
$0.3541
15,000
$0.3532
25,200 +
$0.3523
Click for Quote
Log in
to unlock special pricing