- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1827863-6
1-1827863-6
TE Connectivity / AMP Brand
DYNAMIC 1100D REC HSG X 32P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D REC HSG X 32P BLACK
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 32
- Keyed
Search Keywords: 118278636
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827863-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:32
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,065
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.914
300
$0.885
500
$0.871
1,000
$0.853
2,500
$0.667
5,000
$0.652
7,500
$0.644
10,000 +
$0.637
Click for Quote
Log in
to unlock special pricing