- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1827863-3
1-1827863-3
TE Connectivity / AMP Brand
DYNAMIC 1100D REC HSG X 26P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D REC HSG X 26P BLACK
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 26
- Keyed
Search Keywords: 118278633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827863-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:26
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
426
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.8327
100
$0.7570
300
$0.7450
500
$0.7280
1,000
$0.7120
2,500
$0.6980
5,000
$0.5740
7,500
$0.5730
10,000 +
$0.5710
Click for Quote
Log in
to unlock special pricing