Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1827863-1

DYNAMIC 1100D REC HSG 22P X BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC 1100D REC HSG 22P X BLACK
Product Highlights:
  • Connector
  • Housing Gender = Plug
  • Without Contacts
  • Accepts Contact Gender = Receptacle
  • Terminate To Wire
Search Keywords: 118278631
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1827863-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    22
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1827863-1 RoHS compliant?
Yes, 1-1827863-1 is RoHS compliant.
What is the lead time for 1-1827863-1?
The standard lead time for 1-1827863-1 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
600
Order Increment:
100
14 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.554
300
$0.553
600
$0.548
1,200
$0.542
1,800
$0.541
2,400 +
$0.518
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!