- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1827862-5
1-1827862-5
TE Connectivity / AMP Brand
DYNAMIC 1100D REC HSG 10P X BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1100D REC HSG 10P X BLACK
Product Highlights:
- Terminate To Wire
- Housing
- Receptacle
- Number of Positions = 10
- Keyed
Search Keywords: 118278625
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827862-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85,374
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$0.4607
1,000
$0.4227
2,500
$0.4185
5,000
$0.3707
7,500
$0.3698
10,000
$0.3346
15,000
$0.3338
25,000 +
$0.3329
Click for Quote
Log in
to unlock special pricing