- Home ›
- All Products›
- 1-1827691-3
1-1827691-3
TE Connectivity / AMP Brand
DYNATAP 3200 TAP ASSY 24P BOTTOM-MT TIN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DYNATAP 3200 TAP ASSY 24P BOTTOM-MT TIN
Search Keywords: 118276913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827691-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Connector Product Type:Connector Assembly
-
Number of Rows:6
-
Contact Current Rating (Max):10 A
-
Number of Positions:24
-
Sealable:No
-
Mating Retention:With
-
Connector Mounting Type:Panel Mount
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.3 in, 7.62 mm
-
Circuit Application:Power & Signal
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
44
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
44
$22.06
88
$13.57
132
$10.75
175 +
$10.53
Click for Quote
Log in
to unlock special pricing