- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1827691-2
1-1827691-2
TE Connectivity / AMP Brand
DYNATAP 3200 TAP ASSY 24P
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DYNATAP 3200 TAP ASSY 24P
Product Highlights:
- Terminate To Wire
- Connector Assembly
- Tab
- Number of Positions = 24
- Mount = Panel
Search Keywords: 118276912
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827691-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
California Prop 65
-
Type:Power
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:PL
-
Number of Contacts:24
-
Termination Method:Crimp
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:15/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
607
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$10.80
25
$9.21
50
$9.05
88
$8.83
175
$8.65
263
$7.86
350 +
$6.52
Click for Quote
Log in
to unlock special pricing