- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-1827581-4
1-1827581-4
TE Connectivity / AMP Brand
Conn Power HDR 12 POS 3.5mm Solder ST Thru-Hole 12 Terminal 1 Port Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power HDR 12 POS 3.5mm Solder ST Thru-Hole 12 Terminal 1 Port Tube
Search Keywords: 118275814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1827581-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
225
$6.64
450
$4.09
675
$3.24
900 +
$3.17
Click for Quote
Log in
to unlock special pricing