- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-1825910-4
TE Connectivity / AMP Brand
1-1825910-4
FSM8JH=6MM TACT SWITCH, HIGH TEMP
View Datasheet Ask the Datasheet Accessories Notify Me
- Switch - Mechanical
- Tactile
- Contact Rating = 50mA
- Operating Function = Off [On]
- Not Ganged
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1825910-4 |
| Alias/AKA: | FSM8JH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
750 |
| Dimension: | 5.99 x 7.8 x 9.5 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | Off (On) |
| Actuator Style: | Round Button |
| Operating Force: | 1.56 N |
| Contact Rating @ Voltage: | 0.05@24VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |