- Home ›
- All Products›
- 1-1825910-2
1-1825910-2
TE Connectivity / AMP Brand
FSM6JAAH=6MM TACT SWITCH, HIGH TEMP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSM6JAAH=6MM TACT SWITCH, HIGH TEMP
Search Keywords: 118259102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825910-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Operating Function:No
-
Temperature Rating:High °C
-
Actuator Color:Yellow
-
Switch Height:.276 in
-
Leg Style:Kinked
-
Actuator Material:Nylon
-
Case Material:Nylon
-
Contact Base Material:Brass
-
Product Type:Switch
-
Tactile Feel:With
-
Configuration (Pole-Throw):Single Pole - Single Throw
-
Tactile Switch Mounting Type:Through Hole
-
Tactile Switch Contact Current Rating:50 mA
-
Case Color:Black
-
Comment:(On) indicates momentary position.
-
Tactile Switch Voltage Rating:24 VDC
-
ESD Grounding Terminal:Without
-
Actuator Style:Round
-
Cover Material:PET Film
-
Termination Type:Printed Circuit Board
-
Tactile:Yes
-
Process Sealed:No
-
Tactile Switch Mounting Angle:Vertical
-
Button Width:3.3 mm
-
Low Profile:With
-
Bushing Style:Unthreaded
-
Actuator Profile:Extended
-
Switch Contact Plating Material:Silver
-
Support Bracket:Without
-
Dust Proof:No
-
Packaging Method:Loose Piece
-
Snap Action:Without
-
Ganged:With
-
Number of Actuators:1
-
Illuminated:With
-
Actuator Length:.134 in, 3.4 mm
-
Actuator Force:520 g, 18.356 oz
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.