Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1825910-0

FSM6JH=6MM TACT SWITCH, HIGH TEMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FSM6JH=6MM TACT SWITCH, HIGH TEMP
Product Highlights:
  • Switch - Mechanical
  • Tactile
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Contact Rating = 50mA
  • Operating Function = Off [On]
Search Keywords: 118259100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1825910-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    750
  • Dimension:
    5.99 x 7.8 x 7 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Round Button
  • Operating Force:
    1.56 N
  • Contact Rating @ Voltage:
    0.05@24VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1825910-0 RoHS compliant?
Yes, 1-1825910-0 is RoHS compliant.
What is the lead time for 1-1825910-0?
The standard lead time for 1-1825910-0 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29,800
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
17 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.0825
3,000
$0.0788
5,250
$0.0774
7,500
$0.0764
25,500
$0.0732
50,250
$0.0657
100,500
$0.0598
150,000 +
$0.0589
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!