- Home ›
- All Products›
- 1-1825138-7
1-1825138-7
TE Connectivity / AMP Brand
A201SD9AQ04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A201SD9AQ04
Search Keywords: 118251387
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825138-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Insulation Resistance:1000 MΩ
-
Bushing Style:Unthreaded
-
Operating Function:On On
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Bushing Length:.28 in
-
Toggle Actuation:Horizontal
-
Switch Contact Plating Material:Silver
-
Toggle Style:Baton Long
-
Product Type:Switch
-
Termination Type:Right Angle
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Copper
-
Contact Resistance:10 mΩ
-
Dielectric Strength:1000 VAC
-
Process Sealed:No
-
Actuator Finish:Nickel
-
Toggle Length:.48 in, 12.19 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$7.97
50
$5.11
100
$4.09
300
$3.87
500
$3.86
1,000
$3.71
2,500
$3.63
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing