- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1-1825137-9
1-1825137-9
TE Connectivity / AMP Brand
A103SYZB04
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
A103SYZB04
Search Keywords: 118251379
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825137-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Long Baton Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 32.16 mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
884
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$6.138
5
$5.580
25
$5.010
100
$4.910
300
$4.850
500
$4.830
1,000
$4.520
2,500
$4.510
5,000 +
$4.500
Click for Quote
Log in
to unlock special pricing