- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 1-1825136-5
1-1825136-5
TE Connectivity / AMP Brand
A101MD9AV2B04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
A101MD9AV2B04
Search Keywords: 118251365
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825136-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Short Baton Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.86 x 34.16 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
20
$6.01
25
$6.00
50
$5.98
125
$5.97
250
$3.67
375
$2.91
500 +
$2.85
Click for Quote
Log in
to unlock special pricing