- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-1825096-0
1-1825096-0
TE Connectivity / AMP Brand
TPA11FGRA004
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TPA11FGRA004
Product Highlights:
- Switch - Mechanical
- Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = On [On]
Search Keywords: 118250960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825096-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:8.13 x 12.9 x 5.74 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:On (On)
-
Actuator Style:Round Plunger
-
Operating Force:3.92 N
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$16.22
500
$8.59
750
$6.04
1,000 +
$5.92
Click for Quote
Log in
to unlock special pricing