- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-1825095-0
1-1825095-0
TE Connectivity / AMP Brand
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Switch Push Button ON Mom SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose Piece
Product Highlights:
- Switch - Mechanical
- Not Tactile
- Single Pole - Double Throw Configuration (Pole-Throw)
- Contact Rating = 0.4VA
- Operating Function = Momentary
Search Keywords: 118250950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825095-0
-
Alias/AKA:TP11FGRA604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Bushing Type:N/R
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:0.4A@20VAC 20 VDC
-
Actuator Style:Square Button
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:8.13 x 12.4 x 5.23 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
217
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$14.92
10
$12.69
25
$10.87
50
$9.45
100 +
$8.79
Click for Quote
Log in
to unlock special pricing