- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1825059-3
1-1825059-3
TE Connectivity / AMP Brand
ADF04S04=DIP SWT,FLUSH,SMT-GW
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ADF04S04=DIP SWT,FLUSH,SMT-GW
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Not Sealed
Search Keywords: 118250593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825059-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,282
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
35
$0.7583
280
$0.4975
525
$0.4778
1,015
$0.4680
2,520
$0.4634
5,005
$0.4622
7,525
$0.4611
10,010 +
$0.4599
Click for Quote
Log in
to unlock special pricing