- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1825058-3
1-1825058-3
TE Connectivity / AMP Brand
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: 118250583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825058-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.99 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,442
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$0.8476
250
$0.7579
500
$0.7405
1,000
$0.7252
2,500
$0.7099
5,000
$0.7007
7,500
$0.6844
10,000 +
$0.6151
Click for Quote
Log in
to unlock special pricing