- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1825057-0
1-1825057-0
TE Connectivity / AMP Brand
The 1-1825057-0 is an ADE series DIP switch, but specific details for this part number are not available in the provided conte ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 1-1825057-0 is an ADE series DIP switch, but specific details for this part number are not available in the provided context.
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Slide
- Not Sealed
Search Keywords: 118250570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825057-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Body Orientation:Straight
-
Actuator Style:Extended Slide
-
Actuator Length:1 mm
-
Number of Positions:12
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,104
Ships today, if you order in
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
Order Increment:
14
22 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
42
$5.42
112
$5.41
252
$5.40
504
$5.38
700
$5.37
1,400
$2.84
2,100
$2.00
2,800 +
$1.96
Click for Quote
Log in
to unlock special pricing