- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 1-1825043-5
1-1825043-5
TE Connectivity / AMP Brand
UP3DTANLA04,MICROSWITCH,SNAP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
UP3DTANLA04,MICROSWITCH,SNAP
Search Keywords: 118250435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825043-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:PCB Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Nylon/Lever
-
Contact Rating @ Voltage:3@125VAC A
-
Maximum Movement Differential:0.8 mm
-
Operating Force:0.49 N
-
Termination Style:PC Pins
-
Dimension:13.5 x 5.8 x 10.9 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,250
$1.935
2,500
$1.025
3,750
$0.721
5,000 +
$0.707
Click for Quote
Log in
to unlock special pricing