- Home ›
- All Products›
- 1-1825043-3
1-1825043-3
TE Connectivity / AMP Brand
UP3DTAOLA04,MICROSWITCH,SNAP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
UP3DTAOLA04,MICROSWITCH,SNAP
Search Keywords: 118250433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825043-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Pin Plunger
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Contact Base Material:Brass
-
Snap Action Switch Mounting Angle:Vertical
-
Snap Action Switch Voltage Rating:125 VAC
-
Housing Material:Nylon - GF
-
Termination Type:Printed Circuit Board
-
Snap Action Switch Mounting Type:Printed Circuit Board
-
Product Type:Switch
-
Switch Style:Ultra Miniature
-
Switch Contact Plating Material:Gold over Nickel
-
Snap Action Switch Contact Current Rating:3 A
-
Switch Type:Snap Action
-
Operating Force:150 g, 5.291 oz
-
Releasing Force:35 g, 1.23 oz
-
Operating Position:.272 in, 6.9 mm
-
Pre Travel:.024 in, .6 mm
-
Movement Differential:.005 in, .12 mm
-
Over Travel:.008 in, .2 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.