- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1825033-1
Available Replacements
TE Connectivity / AMP Brand
1-1825033-1
DRM1604=Rot Dip,w/Knurled Shaf
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
0 Packaging
Certificate of Compliance
Description
+
DRM1604=Rot Dip,w/Knurled Shaf
Product Highlights:
- Switch - Mechanical
- Switch Type = Rotary DIP
- PCB Mount Style = Through Hole
- Actuator Style = Mini-Plastic Shaft
- Not Sealed
Search Keywords: 118250331
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1825033-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
| Body Orientation: | Straight |
| Actuator Style: | Shaft |
| Actuator Length: | 7.29 mm |
| Number of Positions: | 16 |
| Pole Throw Configuration: | SP16T |
| Mounting: | Through Hole |
| Terminal Type: | PC Pins |
| Contact Rating @ Voltage: | 0.4@20VAC 20VDC A |
| Contact Plating: | Gold Flash/Nickel |
| Terminal Pitch: | 2.54 mm |
Product Guides
+
Frequently Asked Questions
Is 1-1825033-1 discontinued?
Yes, 1-1825033-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1825033-1?
The recommended replacement for 1-1825033-1 is 1825008-8 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1825033-1 RoHS compliant?
Yes, 1-1825033-1 is RoHS compliant.
What is the lead time for 1-1825033-1?
The standard lead time for 1-1825033-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.