- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 1-1825027-7
1-1825027-7
TE Connectivity / AMP Brand
FSMRA6JH04=R/A,TACT PB SW,160G
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
FSMRA6JH04=R/A,TACT PB SW,160G
Search Keywords: 118250277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825027-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.41 x 10.86 x 7.01 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@24VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123,723
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.1244
3,000
$0.1212
5,000
$0.1200
8,000
$0.1197
25,000
$0.1194
50,000
$0.1191
100,000
$0.1188
150,000 +
$0.1185
Click for Quote
Log in
to unlock special pricing