- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1-1825027-1
TE Connectivity / AMP Brand
1-1825027-1
FSMRA4JH04=R/A,TACT PB SW,160G
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1825027-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Unthreaded |
| Switch Configuration: | Off (On) |
| Contact Rating @ Voltage: | 0.05A@24 VDC |
| Actuator Style: | Round Button |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Straight |
| Dimension: | 7.11 x 12.36 x 7.01 mm |