- Home ›
- All Products›
- 1-1825011-9
1-1825011-9
TE Connectivity / AMP Brand
ASF22RS04=DPDT AUTOSLIDE
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASF22RS04=DPDT AUTOSLIDE
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Side
- Actuator Color = White
- ASE/F Series
Search Keywords: 118250119
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825011-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Switch Style:Auto-Insertable
-
Comment:Tape Seal, Closed (Sealed) Case
-
Switch Type:Slide
-
Terminal Configuration:Standard
-
Termination Type:PC
-
Actuator Color:Natural
-
Slide Switch Mounting Angle:Right Angle
-
Packaging Method:Tube
-
Slide Switch Contact Current Rating:.3 A
-
Grade:Telecom
-
PCB Mount Retention:Without
-
Number of Slide Switch Positions:2
-
Operating Function:On On
-
Stamped Marking:With
-
Actuator Style:Flush, Side
-
Contact Base Material:Copper Alloy
-
Switch Contact Plating Material:Silver
-
Actuator Material:Nylon
-
UL Flammability Rating:UL 94V-0
-
Configuration (Pole-Throw):Double Pole - Double Throw
-
Number of Actuators:Single
-
Product Type:Switch
-
Threaded Case:Without
-
Width:.29 in, 7.35 mm
-
Slide Switch Voltage Rating:115 VAC, 28 VDC
-
Slide Switch Mounting Type:Reverse L Leg Configuration , Surface Mount
-
Actuator Travel:.11 in, 2.79 mm
-
Length:.4 in, 10.16 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.