- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1-1825011-3
1-1825011-3
TE Connectivity / AMP Brand
ASF22RGL04=DPDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASF22RGL04=DPDT AUTOSLIDE
Product Highlights:
- Number of Positions = 2
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Side
- Actuator Color = White
- ASE/F Series
Search Keywords: 118250113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825011-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-40 to 80 °C
-
Termination Style:Gull Wing
-
Dimension:10.16 x 9.4 x 5.35 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
612
78 Weeks
can ship
11/30/27
Price (USD)
Qty
Unit Price
612
$38.25
1,224
$19.53
1,836
$13.30
2,448 +
$13.04
Click for Quote
Log in
to unlock special pricing