- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1-1825010-3
TE Connectivity / AMP Brand
1-1825010-3
Slide Switch - 4PDT - Through Hole - AS Series - 300 mA - 115 V.
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 4
- Four Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Top
- Actuator Color = Natural
- ASE/F Series
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825010-3
-
Alias/AKA:ASE4204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Extended Top Slide
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VDC A
-
Contact Plating:Silver
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:17.78 x 8.39 x 8.31 mm