- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 1-1825010-0
1-1825010-0
TE Connectivity / AMP Brand
The 1-1825010-0 is a DPDT side-actuated slide switch with silver contacts, designed for surface mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 1-1825010-0 is a DPDT side-actuated slide switch with silver contacts, designed for surface mounting.
Product Highlights:
- 2 Positions
- Double Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Side
- Actuator Color = Black
- ASE/F Series
Search Keywords: 118250100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825010-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
51 -
Actuator Style:Extended, Side
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,712
Ships today, if you order in
MOQ for In Stock Qty:
51
MOQ for out of Stock Qty:
51
Order Increment:
51
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
51
$17.59
500
$17.55
1,000
$17.50
1,530
$17.46
3,060
$8.92
4,590
$6.07
6,120 +
$5.95
Click for Quote
Log in
to unlock special pricing