- Home ›
- All Products›
- 1-1825008-6
1-1825008-6
TE Connectivity / AMP Brand
DRW16RA04=Rot Dip,R/A
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DRW16RA04=Rot Dip,R/A
Product Highlights:
- Switch - Mechanical
- Switch Type = Rotary DIP
- 16 Positions
- PCB Mount Style = Through Hole
- Actuator Style = Wheel
Search Keywords: 118250086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825008-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Rotary Switch Type:Rotary DIP
-
Actuator Style:Wheel
-
Rotary Switch Contact Mating Area Plating Material:Gold Flash
-
Removable Tape Seal:Without
-
Rotary Switch Mounting Angle:Right Angle
-
Rotary Switch Contact Current Rating:.4 A
-
Contact Base Material:Copper Alloy
-
Switch Style:Rotary
-
Rotary Switch Mounting Type:Through Hole
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Rotary Switch Housing Material:Thermoplastic
-
Oil-Tight:No
-
Illuminated:No
-
UL Flammability Rating:UL 94V-0
-
Sealed Rotary Switch:No
-
Number of Switches:16
-
Code Type:Hexadecimal
-
Number of Rotary Switch Positions:16
-
Product Type:Switch
-
Termination Style:Printed Circuit Board
-
Centerline:.1 in, 2.54 mm
-
Rotary Switch Voltage Rating:20 VAC, 20 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1275
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,275
$12.68
2,550
$6.48
3,825
$4.41
5,100 +
$4.32
Click for Quote
Log in
to unlock special pricing