Available Replacements
ROHs Eşdeğeri
1825008-8 1825008-8 TE Connectivity / AMP Brand
1825008-8

TE Connectivity / AMP Brand

In Stock: 4,185

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1825008-2

DRS16RA04=Rot Dip,R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
DRS16RA04=Rot Dip,R/A
Product Highlights:
  • Rotary DIP
  • Number of Positions = 16
  • PCB Mount Style = Thru Hole
  • Actuator Style = Metal Shaft
  • Not Sealed
Search Keywords: 118250082
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825008-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536509065
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Right Angle
Actuator Style: Shaft
Actuator Length: 19 mm
Number of Positions: 16
Pole Throw Configuration: SP16T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Contact Plating: Gold Flash/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1825008-2 discontinued?
Yes, 1-1825008-2 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2023). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1825008-2?
The recommended replacement for 1-1825008-2 is DRS16RA04 from TE Connectivity / Alcoswitch Brand, available from OnlineComponents.com.
Is 1-1825008-2 RoHS compliant?
No, 1-1825008-2 is not RoHS compliant.
What is the lead time for 1-1825008-2?
The standard lead time for 1-1825008-2 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 215
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.46
50
$9.07
100
$8.77
250
$8.37
500
$8.24
1,000 +
$8.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!