- Home ›
- All Products›
- 1-1825007-9
1-1825007-9
TE Connectivity / AMP Brand
DRD16SAETR04=ROT DIP,16P,SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DRD16SAETR04=ROT DIP,16P,SMT
Search Keywords: 118250079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825007-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
ECCN:EAR99
-
Reel Pack:
500 -
Rotary Switch Mounting Type:Surface Mount
-
UL Flammability Rating:UL 94V-0
-
Code Type:Hexadecimal
-
Switch Style:Rotary
-
Rotary Switch Type:Rotary DIP
-
Contact Base Material:Copper Alloy
-
Number of Rotary Switch Positions:16
-
Number of Switches:16
-
Rotary Switch Housing Material:Thermoplastic
-
Product Type:Switch
-
Rotary Switch Mounting Angle:Vertical
-
Removable Tape Seal:Without
-
Solder Tail Contact Plating:Gold Flash over Nickel
-
Rotary Switch Contact Mating Area Plating Material:Gold Flash
-
Sealed Rotary Switch:Yes
-
Oil-Tight:No
-
Termination Style:Inside L
-
Illuminated:No
-
Rotary Switch Contact Current Rating:.4 A
-
Actuator Style:Flush
-
Centerline:.1 in, 2.54 mm
-
Rotary Switch Voltage Rating:20 VAC, 20 VDC
-
Packaging Method:Tape & Reel
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,250
$8.60
2,500
$4.39
3,750
$2.99
5,000 +
$2.93
Click for Quote
Log in
to unlock special pricing