Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1825007-6

DRD16E04=ROT DIP,16P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DRD16E04=ROT DIP,16P
Product Highlights:
  • Rotary DIP
  • Number of Positions = 16
  • PCB Mount Style = Thru Hole
  • Actuator Style = Flush
  • Sealed
Search Keywords: 118250076
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1825007-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509032
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Body Orientation: Straight
Actuator Style: Flush Screwdriver
Actuator Length: 0 mm
Number of Positions: 16
Pole Throw Configuration: SP16T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 0.4@20VDC A
Contact Plating: Gold Flash/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1825007-6 RoHS compliant?
Yes, 1-1825007-6 is RoHS compliant.
What is the lead time for 1-1825007-6?
The standard lead time for 1-1825007-6 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,635
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1913
22 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.59
500
$2.10
1,000
$2.06
1,913
$2.02
3,825
$2.00
5,738
$1.99
7,650 +
$1.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!