- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1825006-5
1-1825006-5
TE Connectivity / AMP Brand
GDS08S04=DIP SW,SLIDE,SMT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
GDS08S04=DIP SW,SLIDE,SMT
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Slide
- Sealed
Search Keywords: 118250065
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825006-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
20
$2.12
100
$1.89
260
$1.85
500
$1.81
1,000
$1.78
2,500
$1.75
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing