- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1825006-4
1-1825006-4
TE Connectivity / AMP Brand
Switch DIP ON OFF SPST 8 Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP ON OFF SPST 8 Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole T/R
Search Keywords: 118250064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825006-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
ECCN:EAR99
-
Reel Pack:
1 -
Body Orientation:Straight
-
Actuator Style:Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.