Available Replacements
Non-RoHS Equivalent
435626-5 435626-5 TE Connectivity / AMP Brand
435626-5

TE Connectivity / AMP Brand

In Stock: 53

Minimum Order: 14

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1825006-3

GDS0804=DIP SW,SLIDE,THRU/HL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
GDS0804=DIP SW,SLIDE,THRU/HL
Product Highlights:
  • DIP Switch
  • PCB Mount Style = Through Hole
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Actuator Style = Slide
  • Sealed
Search Keywords: 118250063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1825006-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509032
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Body Orientation:
    Straight
  • Actuator Style:
    Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1825006-3 RoHS compliant?
Yes, 1-1825006-3 is RoHS compliant.
What is the lead time for 1-1825006-3?
The standard lead time for 1-1825006-3 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,712
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
1500
Order Increment:
20
22 Weeks can ship 2/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$4.66
260
$4.65
500
$4.64
1,000
$4.63
1,500
$4.61
3,000
$2.44
4,500
$1.67
6,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!