- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 1-1825002-3
1-1825002-3
TE Connectivity / AMP Brand
ADF0804=DIP SWT,FLUSH,THRU/HL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ADF0804=DIP SWT,FLUSH,THRU/HL
Product Highlights:
- DIP Switch
- PCB Mount Style = Thru Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Not Sealed
Search Keywords: 118250023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1825002-3
-
Alias/AKA:ADF0804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509032
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.1@24VDC A
-
Contact Plating:Gold Flash/Nickel
-
Terminal Pitch:2.54 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,120
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
20
$1.347
260
$0.868
500
$0.850
1,000
$0.837
2,500
$0.833
5,000
$0.829
7,500
$0.825
10,000 +
$0.762
Click for Quote
Log in
to unlock special pricing