- Home ›
- All Products›
- 1-1823640-1
1-1823640-1
TE Connectivity / AMP Brand
SHORT CIRC PLUG,AK2,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SHORT CIRC PLUG,AK2,ASSY
Search Keywords: 118236401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1823640-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Number of Positions:2
-
Number of Rows:1
-
Terminal Position Assurance:No
-
Centerline (Pitch):.122 in, 3.1 mm
-
Sealable:No
-
Connector Shape:Circular
-
Mating Pin Diameter:.039 in, 1 mm
-
Strain Relief:Without
-
Connector System:Wire-to-Board , Wire-to-Device
-
Mating Alignment Type:Keyed
-
Primary Product Color:Black
-
Operating Temperature (Max):70 °C, 75 °C, 80 °C, 85 °C, 158 °F, 167 °F, 176 °F, 185 °F
-
Housing Material:PBT GF
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5,000
$0.9704
10,000
$0.5122
15,000
$0.3522
20,000 +
$0.3452
Click for Quote
Log in
to unlock special pricing