- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1823608-1
1-1823608-1
TE Connectivity / AMP Brand
2POS, MCON 1.2 LL REC SEALED COD A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2POS, MCON 1.2 LL REC SEALED COD A
Search Keywords: 118236081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1823608-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$10.98
25
$6.52
100
$2.71
500
$2.43
1,000
$2.03
2,000
$1.52
5,000 +
$1.47
Click for Quote
Log in
to unlock special pricing