- Home ›
- All Products›
- 1-1823498-1
1-1823498-1
TE Connectivity / AMP Brand
62POS, MIXED,REC HSG,ASSY,SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
62POS, MIXED,REC HSG,ASSY,SEALED
Search Keywords: 118234981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1823498-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
117 -
Degree of Protection:IP67
-
Connector Position Assurance Capable:No
-
Number of Positions:62
-
Primary Locking Feature:On the Terminal
-
Primary Product Color:Black
-
Packaging Method:Carton
-
UL Flammability Rating:UL 94V-0
-
Sealable:Yes
-
Terminal Position Assurance:Yes
-
Serviceable:Yes
-
Operating Voltage:28 VDC
-
Circuit Application:Signal
-
Packaging Quantity:117
-
Connector & Housing Type:Housing for female terminals
-
Cable Exit Angle:90°
-
Number of Rows:3 , 4
-
Centerline (Pitch):.157 in, .197 in, 4 mm, 5 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Product Width:1.811 in, 46 mm
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Row-to-Row Spacing:.236 in, 6 mm
-
Product Length:4.744 in, 120.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Contact Type:Receptacle
-
Contact Size:1.5mm , 2.8mm
-
Housing Material:PBT GF
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Contact Current Rating (Max):40 A
-
Strain Relief:With
-
Connector Height:1.732 in, 44 mm
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$13.17
25
$11.94
50
$11.40
117
$10.91
351
$9.57
585
$9.55
1,053 +
$9.05
Click for Quote
Log in
to unlock special pricing