- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1823449-1
1-1823449-1
TE Connectivity / AMP Brand
22POS, MIXED,TAB HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
22POS, MIXED,TAB HSG,ASSY
Search Keywords: 118234491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1823449-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
285 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:22
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$7.83
25
$6.36
50
$6.35
100
$6.08
285
$5.58
570
$5.24
1,140
$5.10
2,565 +
$4.76
Click for Quote
Log in
to unlock special pricing