- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1823440-3
TE Connectivity / AMP Brand
1-1823440-3
22POS, MIXED,REC HSG,ASSY,SEALED
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1823440-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
180 |
| Color: | Black |
| Packaging Quantity: | 180 |
| Operating Temperature Range: | -40 – 120 °C, -40 – 248 °F |
| Height: | 1.457 in, 37 mm |
| Degree of Protection: | IP67 |
| Strain Relief: | Yes |
| Circuit Application: | Signal |
| Length: | 2.744 in, 69.7 mm |
| Packaging Method: | Box |
| Centerline (Pitch): | .157 in, .236 in, 4 mm, 6 mm |
| Cable Exit Angle: | 90 ° |
| Row-to-Row Spacing: | .236 in, 6 mm |
| Hybrid Connector: | Yes |
| Polarized: | Yes |
| UL Flammability Rating: | UL 94V-0 |
| Width: | 1.673 in, 42.5 mm |
| Body Material: | PBT GF |
| Connector System: | Wire-to-Wire |
| Terminal Position Assurance: | Yes |
| Mounting Feature: | Without |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Primary Locking Feature: | On the Terminal |
| Connector Position Assurance Capable: | No |
| Operating Voltage: | 42 VDC |
| Sealable: | Yes |
| Serviceable: | Yes |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Connector Style: | Housing for female terminals |
| Number of Rows: | 3 , 4 |
| Number of Positions: | 22 |