- Home ›
- All Products›
- 1-1823440-2
1-1823440-2
TE Connectivity / AMP Brand
18POS,MIXED,REC HSG,ASSY,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
18POS,MIXED,REC HSG,ASSY,SLD
Search Keywords: 118234402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1823440-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Sealable:Yes
-
Primary Product Color:Black
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:18
-
Degree of Protection:IP67
-
Serviceable:Yes
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Terminal Position Assurance:Yes
-
Operating Voltage:42 VDC
-
Packaging Quantity:200
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Box
-
Circuit Application:Signal
-
Cable Exit Angle:90°
-
Product Width:1.673 in, 42.5 mm
-
Centerline (Pitch):.157 in, .236 in, 4 mm, 6 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Row-to-Row Spacing:.236 in, 6 mm
-
Nominal Voltage Architecture:12 V, 24 V, 42 V
-
Product Length:2.744 in, 69.7 mm
-
Blank Cavity Position:13 , 14 , 15 , 16
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Number of Rows:3 , 4
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Connector Height:1.457 in, 37 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:With
-
Connector Shape:Rectangular
-
Contact Size:1.5K , 2.8mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$16.14
100
$9.93
150
$7.86
200 +
$7.70
Click for Quote
Log in
to unlock special pricing