- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1-1814407-0
1-1814407-0
TE Connectivity / AMP Brand
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Box Packaging
Description
+
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Panel Mount F/F Gold Over Copper
Search Keywords: 118144070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1814407-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N Adapter3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F/F3733
-
Mounting:Panel Mount3738
-
Body Orientation:Straight3728
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-55 to 165 °C
-
Dimension:44.5 x 25.4 x 25.43741mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$66.41
5
$65.19
10
$63.96
20
$62.74
25
$61.50
100
$27.68
500
$19.68
1,000 +
$15.98
Click for Quote
Log in
to unlock special pricing