- Home ›
- All Products›
- 1-1811928-5
1-1811928-5
TE Connectivity / AMP Brand
8Q8 Size 25 Plug,B Key, OD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
8Q8 Size 25 Plug,B Key, OD
Search Keywords: 118119285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1811928-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type (Module C):Pin
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:8
-
Contact Type (Module A):Pin
-
Contact Type (Module D):Pin
-
Rack & Panel Connector Contact Style:Quadrax
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):1 A
-
Contact Type:Pin
-
Contact Arrangement Code:8Q8
-
Rack & Panel Connector Shell Size:25
-
Contact Type (Module B):Pin
-
Circuit Application:Signal
-
Connector System:Cable-to-Panel
-
Shell Plating Material:Aluminum Alloy
-
Connector Product Type:Housing Assembly
-
Mating Alignment:With
-
Sealable:Yes
-
Mating Alignment Type:Polarization
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Circular
-
Contact Size:Size 8
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$3,499.99
5
$2,145.16
8
$1,368.95
10 +
$1,341.57
Click for Quote
Log in
to unlock special pricing